JAE Electronics MX23A26NF3

Automotive Connectors Pin HEADER 26P

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
MaterialPBT, Polybutylene
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating3 A
Fastening TypeLatch
GenderMale
Insulation Resistance100 MΩ
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Positions26
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Length44 mm
Outside Diameter2.2 mm
Pitch2.4892 mm
Row Spacing4.3942 mm
Wire Gauge (Max)16 AWG
Wire Gauge (Min)22 AWG

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for JAE Electronics MX23A26NF3.

Related Parts

Descriptions

Descriptions of JAE Electronics MX23A26NF3 provided by its distributors.

Automotive Connectors Pin HEADER 26P
CONN HEADER R/A 26POS 2.5MM
PIN HEADER 26 POS

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • Japan Aviation Electronics Industry Ltd
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
MaterialPBT, Polybutylene
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating3 A
Fastening TypeLatch
GenderMale
Insulation Resistance100 MΩ
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Positions26
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Length44 mm
Outside Diameter2.2 mm
Pitch2.4892 mm
Row Spacing4.3942 mm
Wire Gauge (Max)16 AWG
Wire Gauge (Min)22 AWG

Compliance

Environmental Classification
RoHSCompliant