JAE Electronics MX23A26NF1

MX23A Series, low profile Male / Female Contact for Cable Mount and PCB (JAE)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
MaterialPBT, Polybutylene
MountThrough Hole
Technical
Connector TypeMale Pin, Power, Rectangular
Current Rating3 A
GenderMale
Insulation Resistance100 MΩ
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts26
Number of Positions26
Number of Rows2
OrientationRight Angle
PackagingBulk
TerminationSolder
Dimensions
Length44 mm
Outside Diameter2.2 mm
Pitch2.5 mm
Row Spacing4.3942 mm
Wire Gauge (Max)16 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for JAE Electronics MX23A26NF1.

RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Datasheet2 pages11 years ago
Farnell
Datasheet7 pages17 years ago
Datasheet16 pages18 years ago

Inventory History

3 month trend:
+19.23%

Engineering Resources

View Evaluation kits and Reference designs for JAE Electronics MX23A26NF1.

Related Parts

Descriptions

Descriptions of JAE Electronics MX23A26NF1 provided by its distributors.

MX23A Series, low profile Male / Female Contact for Cable Mount and PCB (JAE)
Conn Wire to Board PIN 26 POS 2.5mm Solder RA Thru-Hole
WATERPROOF BOARD TO CABLE, MX23A SERIES 26 POSITION PIN HEADER | JAE Electronics Inc. MX23A26NF1
CONN HEADER 26POS R/A MX23A TIN
HEADER, R/A, IP67, 26 WAY; No. of Contacts: 26Contacts; Product Range: -; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; Pitch Spacing: 2.5mm; Gender: Header; Contact Gender: Pin; Contact Material: Copper; Contact Plating: Tin Plated Contacts; Connector Shell Size: -; No. of Rows: 2Rows; Connector Type: Rectangular Power; Contact Termination: Through Hole Right Angle

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS IND
  • Japan Aviation Electronics Industry Ltd
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
MaterialPBT, Polybutylene
MountThrough Hole
Technical
Connector TypeMale Pin, Power, Rectangular
Current Rating3 A
GenderMale
Insulation Resistance100 MΩ
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts26
Number of Positions26
Number of Rows2
OrientationRight Angle
PackagingBulk
TerminationSolder
Dimensions
Length44 mm
Outside Diameter2.2 mm
Pitch2.5 mm
Row Spacing4.3942 mm
Wire Gauge (Max)16 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for JAE Electronics MX23A26NF1.

RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Datasheet2 pages11 years ago
Farnell
Datasheet7 pages17 years ago
Datasheet16 pages18 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant