Shure MX-418/C

Shure MX418/C Microflex 18 Inch Gooseneck Microphone - Cardioid

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Markertek
MX418/C 10 Buy Now »
USD
226.00 226.00 226.00 226.00 226.00
Newark
01F718 0 ยทยท
USD
455.70 443.94 443.94 443.94 443.94

Descriptions

Microphone; Transducer Function:Microphone; Device Type:Microphone; Directivity:Cardioid; Sensitivity:-35dB; Outer Diameter:20.07mm; Frequency:17000Hz; Output Impedance:180ohm; Length:428.74mm ;RoHS Compliant: Yes
Newark
Shure MX418/C Microflex 18 Inch Gooseneck Microphone - Cardioid
Markertek

Technical Specifications

Size-Length 428.74 mm
Frequency 17 kHz
RoHS Compliant

Documents

Newark
Datasheet 4 pages 8 years ago

Images

Alternate Names

SHURE INC MX-418/C
SHURE BROTHERS MX-418/C

Search for other parts like MX-418 »