Elpac Power Systems MW4018-760F-NC-WH

Power Supply, Medical AC Adapter, 40 Watt, 18V, 2.20 Amp, White, RoHS Compliant

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
70195495 0 ··
USD
57.92 57.92 57.92

Descriptions

Power Supply, Medical AC Adapter, 40 Watt, 18V, 2.20 Amp, White, RoHS Compliant
Allied Electronics

Technical Specifications

Number of Outputs 1
Lead-Free Status Lead Free
Output Voltage 18 V
RoHS Compliant
Power Rating 40 W
Weight 317.514659 g
Size-Width 75 mm
Size-Length 125 mm
Color White
Size-Height 32.5 mm
Output Current 2.2 A

Documents

Allied Electronics
Datasheet 2 pages 5 years ago
Datasheet 2 pages 6 years ago
Mouser
Datasheet 1 page 10 years ago

Images

Alternate Names

ELPAC MW4018-760F-NC-WH
ELPAC POWER SUPPLIES MW4018-760F-NC-WH
ELPAC ELECTRONICS MW4018-760F-NC-WH
ELPAC POWER MW4018-760F-NC-WH
Elpac Power Syst MW4018-760F-NC-WH
ELPAC ELECTRONICS INC MW4018-760F-NC-WH
ICC/ELPAC POWER SYSTEMS MW4018-760F-NC-WH
Elpac (Inventus) MW4018-760F-NC-WH
ELPAC CAPACITORS MW4018-760F-NC-WH

Search for other parts like MW4018 »