Elpac Power Systems MW4015-760F-NC-WH

POWER SUPPLY; MEDICAL DESKTOP; 40W; 15V, 2.7A, NO AC INPUT CORD, WHITE

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
70195587 0 ··
USD
38.93 38.93

Descriptions

POWER SUPPLY; MEDICAL DESKTOP; 40W; 15V, 2.7A, NO AC INPUT CORD, WHITE
Allied Electronics

Technical Specifications

Size-Height 32.5 mm
Power Rating 40 W
Size-Length 125 mm
Size-Width 75 mm
Lead-Free Status Lead Free
Color White
Output Voltage 15 V
Output Current 2.6 A
RoHS Compliant
Number of Outputs 1
Weight 317.514659 g

Documents

Allied Electronics
Datasheet 2 pages 5 years ago
Datasheet 2 pages 6 years ago
Mouser
Datasheet 1 page 10 years ago

Alternate Names

ELPAC MW4015-760F-NC-WH
ELPAC POWER SUPPLIES MW4015-760F-NC-WH
ELPAC ELECTRONICS MW4015-760F-NC-WH
ELPAC POWER MW4015-760F-NC-WH
Elpac Power Syst MW4015-760F-NC-WH
ELPAC ELECTRONICS INC MW4015-760F-NC-WH
ICC/ELPAC POWER SYSTEMS MW4015-760F-NC-WH
Elpac (Inventus) MW4015-760F-NC-WH
ELPAC CAPACITORS MW4015-760F-NC-WH

Search for other parts like MW4015 »