Elpac Power Systems MW4015-760-NC-WH

AC Adapter, Power Supply, Medical Grade, 15V, 2.60 Amps, 40 Watts, White, RoHS

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
70195493 8 Buy Now »
USD
60.70 60.70 43.76 43.76 43.76

Descriptions

AC Adapter, Power Supply, Medical Grade, 15V, 2.60 Amps, 40 Watts, White, RoHS
Allied Electronics

Technical Specifications

Size-Height 32.5 mm
Output Current 2.6 A
Weight 317.514659 g
Size-Width 75 mm
Size-Length 125 mm
Color White
Output Voltage 15 V
RoHS Non-Compliant
Number of Outputs 1

Documents

Allied Electronics
Datasheet 1 page 13 years ago
Datasheet 2 pages 6 years ago
Digi-Key
Datasheet 1 page 12 years ago
Mouser
Datasheet

Images

Alternate Names

ELPAC MW4015-760-NC-WH
ELPAC POWER SUPPLIES MW4015-760-NC-WH
ELPAC ELECTRONICS MW4015-760-NC-WH
ELPAC POWER MW4015-760-NC-WH
Elpac Power Syst MW4015-760-NC-WH
ELPAC ELECTRONICS INC MW4015-760-NC-WH
ICC/ELPAC POWER SYSTEMS MW4015-760-NC-WH
Elpac (Inventus) MW4015-760-NC-WH
ELPAC CAPACITORS MW4015-760-NC-WH

Search for other parts like MW4015 »