Technical Specifications

Number of Outputs 1
Power Rating 12 W
Weight 204.116567 g
Size-Width 50.038 mm
Size-Length 85.344 mm
Color White
Output Current 500 mA
RoHS Non-Compliant
Lead-Free Status Contains Lead
Size-Height 33.02 mm
Output Voltage 24 V

Documents

Digi-Key
Datasheet 1 page 12 years ago
element14
Datasheet 2 pages 6 years ago
Allied Electronics
Datasheet 1 page 11 years ago
Mouser
Datasheet

Images

Alternate Names

ELPAC MW1224-760-NC-WH
ELPAC POWER SUPPLIES MW1224-760-NC-WH
ELPAC ELECTRONICS MW1224-760-NC-WH
ELPAC POWER MW1224-760-NC-WH
Elpac Power Syst MW1224-760-NC-WH
ELPAC ELECTRONICS INC MW1224-760-NC-WH
ICC/ELPAC POWER SYSTEMS MW1224-760-NC-WH
Elpac (Inventus) MW1224-760-NC-WH
ELPAC CAPACITORS MW1224-760-NC-WH

Search for other parts like MW1224 »