United Chemi-Con MVK35VC10RME55TP

Datasheet

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
MVK35VC10RME55TP 114 Buy Now »
USD
0.600 0.300 0.180 0.180 0.180
Abacus Technologies
MVK35VC10RME55TP 76,260 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MVK35VC10RME55TP Contact ··

Technical Specifications

Packaging Tape
Capacitance 10 µF
Mounting Type Surface Mount PCB
RoHS Non-Compliant
Voltage Rating (DC) 35 V
Lead-Free Status Contains Lead
Dielectric Material Aluminum Electrolytic
Equivalent Series Resistance (ESR) 23.205 Ω
Capacitance Tolerance ±20%

Documents

Newark
Datasheet 5 pages 15 years ago

Alternate Names

UCC MVK35VC10RME55TP
CHEMICON MVK35VC10RME55TP
UNITED CHEMI-CON INC MVK35VC10RME55TP
NIPPONCHEM MVK35VC10RME55TP
CHEMI MVK35VC10RME55TP
MARCON MVK35VC10RME55TP
UNITED CHEM MVK35VC10RME55TP
UNITED CHEMI MVK35VC10RME55TP
MARC MVK35VC10RME55TP
UNITED CHE MVK35VC10RME55TP
EUROPE CHEMI-CON MVK35VC10RME55TP
UNITED CH MVK35VC10RME55TP
United Chemi-Con (UCC) MVK35VC10RME55TP
UNITED CHEMI-CON (VA) MVK35VC10RME55TP
CHEMIC MVK35VC10RME55TP
NIPPON-UCC MVK35VC10RME55TP
UNITED CEHMI MVK35VC10RME55TP
NIPPON (UNITED) CHEMI-C MVK35VC10RME55TP
Taiwan Chemi-Con MVK35VC10RME55TP
United Chemi-Con (UC MVK35VC10RME55TP
Nippon / United Chemi-Con (UCC) MVK35VC10RME55TP

Search for other parts like MVK35 »