Amphenol MUSBK55230

USB Connector, Micro USB Type AB, USB 2.0, Receptacle, 5 Ways, Panel Mount, Vertical
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
MountPanel, Through Hole
Technical
Connector TypeUSB
FeaturesShielded
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts5
OrientationVertical
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Amphenol MUSBK55230.

Master Electronics
Datasheet2 pages8 years ago
Newark
Datasheet3 pages8 years ago
Farnell
Datasheet2 pages8 years ago
element14 APAC
Datasheet3 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol MUSBK55230.

Related Parts

Descriptions

Descriptions of Amphenol MUSBK55230 provided by its distributors.

USB Connector, Micro USB Type AB, USB 2.0, Receptacle, 5 Ways, Panel Mount, Vertical
Rugged Usb Receptacle, Micro Ab, Vertical; Usb Connector Type:Micro Usb Type Ab; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:5Positions; Connector Mounting:Panel Mount; Orientation:Vertical; Product Range:Musb Series Rohs Compliant: Yes |Amphenol Communications Solutions MUSB-K552-30
Rugged USB 2.0, Input Output Connector, IP67, Micro AB type, 5 Position, Vertical on PCB,with rear shield, Unified Thread, no dust cover

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORPORATION
  • AMPHENOL CORP
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • Amphenol Thermometrics
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUSB-K552-30
  • MUSB-K552-30.

Technical Specifications

Physical
Contact MaterialBronze
MountPanel, Through Hole
Technical
Connector TypeUSB
FeaturesShielded
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts5
OrientationVertical
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Amphenol MUSBK55230.

Master Electronics
Datasheet2 pages8 years ago
Newark
Datasheet3 pages8 years ago
Farnell
Datasheet2 pages8 years ago
element14 APAC
Datasheet3 pages15 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSCompliant