Amphenol MUSB-K152-30

USB Connector, 5 Contact(s), Female, Right Angle, Solder Terminal, #4-40 Unc, Receptacle
Datasheet

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing MaterialThermoplastic
MountPanel, Through Hole
Number of Pins5
PlatingNickel
Technical
Connector TypeReceptacle, USB
Current Rating1 A
FeaturesShielded
GenderReceptacle
Max Operating Temperature105 °C
Manufacturer Package IdentifierMUSB-K152-30
Min Operating Temperature-40 °C
Number of Contacts5
Number of Ports1
OrientationRight Angle
TerminationSolder
USB StandardUSB 2.0
Dimensions
Height8.825 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Amphenol MUSB-K152-30.

Master Electronics
Datasheet3 pages8 years ago
TME
Datasheet2 pages12 years ago
Farnell
Datasheet2 pages8 years ago
element14 APAC
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
Upverter
Technical Drawing2 pages5 years ago
Future Electronics
Datasheet2 pages8 years ago
Datasheet3 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol MUSB-K152-30.

Related Parts

Descriptions

Descriptions of Amphenol MUSB-K152-30 provided by its distributors.

USB Connector, 5 Contact(s), Female, Right Angle, Solder Terminal, #4-40 Unc, Receptacle
Conn Micro USB 2.0 Type AB RCP 5 POS 0.65mm Solder RA Thru-Hole 5 Terminal 1 Port Bulk
USB Sealed Connector, Micro USB Type AB, USB 2.0, Receptacle, Through Hole Mount
USB - micro AB USB 2.0 Receptacle 5 Position Panel Mount Right Angle Connector
AMPHENOL ICC (COMMERCIAL PRODUCTS) - MUSBK15230 - SEALED USB, 2.0 MICRO AB, RCPT, IP67
Rugged USB 2.0, Input Output Connector, IP67, Micro AB type, 5 Position, Right Angle on PCB,with rear shield, Unified Thread, no dust cover
MICRO USB, TYPE AB, RECEPTACLE, TH; USB Connector Type: Micro USB Type AB; USB Standard: USB 2.0; Gender: Receptacle; No. of Positions: 5Ways; Connector Mounting: Through Hole Mount; Orientation: Right Angle; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Product Range: MUSB Series; SVHC: No SVHC (12-Jan-2017); Connector Type: USB Micro A/B; Contact Termination: Through Hole Right Angle; Contact Termination Type: Through Hole; No. of Contacts: 5Contacts

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORPORATION
  • AMPHENOL CORP
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • Amphenol Thermometrics
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUSB-K152-30.
  • MUSBK15230
  • MUSBK15230.

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing MaterialThermoplastic
MountPanel, Through Hole
Number of Pins5
PlatingNickel
Technical
Connector TypeReceptacle, USB
Current Rating1 A
FeaturesShielded
GenderReceptacle
Max Operating Temperature105 °C
Manufacturer Package IdentifierMUSB-K152-30
Min Operating Temperature-40 °C
Number of Contacts5
Number of Ports1
OrientationRight Angle
TerminationSolder
USB StandardUSB 2.0
Dimensions
Height8.825 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Amphenol MUSB-K152-30.

Master Electronics
Datasheet3 pages8 years ago
TME
Datasheet2 pages12 years ago
Farnell
Datasheet2 pages8 years ago
element14 APAC
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
Upverter
Technical Drawing2 pages5 years ago
Future Electronics
Datasheet2 pages8 years ago
Datasheet3 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RatingsDust Tight, IP67, Waterproof
REACH SVHCUnknown
RoHSCompliant