Amphenol Communications Solutions MUSBA51100

USB Connector, USB Type A, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Vertical
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
MountPanel, Through Hole
Number of Terminals4
Weight12.000013 g
Technical
Connector TypeReceptacle, USB
Current Rating1.5 A
GenderReceptacle
Insulation Resistance1 GΩ
Max Current Rating1.5 A
Max Operating Temperature105 °C
Max Voltage Rating (DC)100 V
Min Operating Temperature-40 °C
Number of Contacts4
Number of Ports1
Number of Positions4
OrientationVertical
TerminationSolder
USB StandardUSB 2.0
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth16.2 mm
Height16.2 mm
Length30 mm
Width30 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions MUSBA51100.

Newark
Datasheet3 pages8 years ago
Datasheet3 pages15 years ago
Farnell
Datasheet2 pages6 years ago
Datasheet2 pages15 years ago
element14 APAC
Datasheet2 pages12 years ago
Datasheet3 pages15 years ago
Datasheet2 pages12 years ago
Factory Futures
Datasheet2 pages13 years ago
TME
Datasheet3 pages11 years ago
Arrow Electronics
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions MUSBA51100.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions MUSBA51100 provided by its distributors.

USB Connector, USB Type A, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Vertical
Conn USB Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Automotive
Rugged USB Type A, Input Output Connectors, IP67, Vertical on PCB, 4 Position, no Rear Shield, Unified Thread, no dust cover, USB 2.0
Usb, 2.0 Type A, Receptacle, Th; Usb Connector Type:Usb Type A; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:4Positions; Connector Mounting:Through Hole Mount; Orientation:Vertical; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amphenol Communications Solutions MUSB-A511-00

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • Amphenol CS (High Speed IO)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUSB-A511-00
  • MUSB-A511-00.
  • MUSBA51100.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
MountPanel, Through Hole
Number of Terminals4
Weight12.000013 g
Technical
Connector TypeReceptacle, USB
Current Rating1.5 A
GenderReceptacle
Insulation Resistance1 GΩ
Max Current Rating1.5 A
Max Operating Temperature105 °C
Max Voltage Rating (DC)100 V
Min Operating Temperature-40 °C
Number of Contacts4
Number of Ports1
Number of Positions4
OrientationVertical
TerminationSolder
USB StandardUSB 2.0
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth16.2 mm
Height16.2 mm
Length30 mm
Width30 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions MUSBA51100.

Newark
Datasheet3 pages8 years ago
Datasheet3 pages15 years ago
Farnell
Datasheet2 pages6 years ago
Datasheet2 pages15 years ago
element14 APAC
Datasheet2 pages12 years ago
Datasheet3 pages15 years ago
Datasheet2 pages12 years ago
Factory Futures
Datasheet2 pages13 years ago
TME
Datasheet3 pages11 years ago
Arrow Electronics
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RatingsDust Tight, IP67, Waterproof
REACH SVHCNo SVHC
RoHSCompliant