Multicomp MUSB-B5-S-RA-TSMT

Mini Usb, Type B, Recetpacle, SMT
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MUSB-B5-S-RA-TSMT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountSurface Mount
Technical
Connector TypeUSB
GenderReceptacle
Max Operating Temperature105 °C
Manufacturer Package IdentifierMUSB-B5-S-RA-TSMT
Min Operating Temperature-55 °C
Number of Contacts5
Number of Positions5
OrientationRight Angle
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Multicomp MUSB-B5-S-RA-TSMT.

Newark
Datasheet2 pages12 years ago
Upverter
Datasheet1 page11 years ago
element14
Datasheet2 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MUSB-B5-S-RA-TSMT.

Descriptions

Descriptions of Multicomp MUSB-B5-S-RA-TSMT provided by its distributors.

MINI USB, TYPE B, RECETPACLE, SMT
Mini Usb, Type B, Receptacle, Smt; Usb Connector Type:Mini Usb Type B; Usb Standard:-; Gender:Receptacle; No. Of Positions:5Positions; Connector Mounting:Surface Mount; Orientation:Right Angle; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Multicomp MUSB-B5-S-RA-TSMT

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountSurface Mount
Technical
Connector TypeUSB
GenderReceptacle
Max Operating Temperature105 °C
Manufacturer Package IdentifierMUSB-B5-S-RA-TSMT
Min Operating Temperature-55 °C
Number of Contacts5
Number of Positions5
OrientationRight Angle
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Multicomp MUSB-B5-S-RA-TSMT.

Newark
Datasheet2 pages12 years ago
Upverter
Datasheet1 page11 years ago
element14
Datasheet2 pages16 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant