GeneSiC Semiconductor MURT40040R

400V 400A Three Tower Silicon Rectifier Module - Super Fast Recovery (Reverse Configuration)
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current400 A
Element ConfigurationCommon Anode
Forward Current200 A
Forward Voltage1.35 V
Max Forward Surge Current (Ifsm)3.3 kA
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current3.3 kA
Min Operating Temperature-55 °C
PackagingBulk
Peak Reverse Current25 µA
Reverse Recovery Time180 ns
Reverse Voltage400 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MURT40040R.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet0 pages0 years ago
Farnell
Datasheet2 pages13 years ago

Inventory History

3 month trend:
-25.32%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor MURT40040R.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor MURT40040R provided by its distributors.

400V 400A Three Tower Silicon Rectifier Module - Super Fast Recovery (Reverse Configuration)
Fast Recovery Diode, 400V, 400A, Three Tower; Repetitive Peak Reverse Voltage:400V; Average Forward Current:200A; Forward Voltage Max:1.35V; Diode Module Configuration:Dual Common Anode; Diode Case Style:Module; No. Of Pins:3Pins Rohs Compliant: Yes |Genesic Semiconductor MURT40040R
DIODE, RECTIF, 400V, 400A, THREE TOW; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):200A; Forward Voltage VF Max:1.35V; Diode Module Configuration:Dual Common Anode; Product Range:MURT4 Series; SVHC:No SVHC (17-Dec-2015); Diode Case Style:Three Tower; Diode Type:Fast Recovery; Forward Surge Current Ifsm Max:3.3kA; No. of Pins:3Pins; Operating Temperature Max:175°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +175°C; Reverse Recovery Time trr Max:180ns

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current400 A
Element ConfigurationCommon Anode
Forward Current200 A
Forward Voltage1.35 V
Max Forward Surge Current (Ifsm)3.3 kA
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current3.3 kA
Min Operating Temperature-55 °C
PackagingBulk
Peak Reverse Current25 µA
Reverse Recovery Time180 ns
Reverse Voltage400 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MURT40040R.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet0 pages0 years ago
Farnell
Datasheet2 pages13 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant