onsemi MURS360T3G

Rectifier Diode Switching 600V 4A 75ns 2-Pin SMC T/R / DIODE GEN PURP 600V 3A SMC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
Contact PlatingTin
Number of Pins2
Technical
Average Rectified Current3 A
Breakdown Voltage600 V
Current Rating3 A
Element ConfigurationSingle
Forward Current4 A
Forward Voltage1.28 V
Max Forward Surge Current (Ifsm)100 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current75 A
Min Operating Temperature-65 °C
Output Current3 A
PackagingCut Tape
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current10 µA
PolarityStandard
Recovery Time75 ns
Reverse Recovery Time75 ns
Reverse Voltage600 V
Schedule B8541100080
Voltage Rating (DC)600 V
Dimensions
Height2.13 mm
Length6.86 mm
Width5.84 mm

Documents

Download datasheets and manufacturer documentation for onsemi MURS360T3G.

onsemi
Datasheet6 pages18 years ago
Upverter
Datasheet6 pages6 years ago
Newark
Datasheet6 pages10 years ago
Factory Futures
Datasheet6 pages11 years ago
Datasheet5 pages11 years ago
iiiC
Datasheet5 pages11 years ago
Arrow Electronics
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
Jameco
Datasheet7 pages17 years ago

Inventory History

3 month trend:
-60.51%

Alternate Parts

Price @ 1000
$ 0.257
$ 0.26
$ 0.26
Stock
1,894,800
1,073,733
1,073,733
Authorized Distributors
6
3
3
Mount
-
-
-
Case/Package
SMC
SMB
SMB
Forward Voltage
1.28 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
75 ns
75 ns
75 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MURS360T3G.

Related Parts

Descriptions

Descriptions of onsemi MURS360T3G provided by its distributors.

Rectifier Diode Switching 600V 4A 75ns 2-Pin SMC T/R / DIODE GEN PURP 600V 3A SMC
Diode,Rectifier,Ultrafast,Vr 600V,If 4A,Pkg SMC,Vf 1.28V,Trr 75ns,Tj +175degc
SURFACE MOUNT ULTRAFAST POWER RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon
Power Rectifier, Ultra-Fast Recovery, 3 A, 600 V
Rectifier diode MURS360T3G ON Semi; 600V; 3A; 75ns; SMD SMC
MURS Series 3 A 600 V 75 ns Surface Mount Ultrafast Power Rectifier - CASE-403
DIODE, FAST, 3A, 600V, SMC, REEL; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 4A; Diode Configuration: Single; Forward Voltage VF Max: 1.28V; Reverse Recovery Time trr Max: 75ns; Forward Surge Current I
...employing state-of-the-art epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for high voltage high frequency rectification or as free wheeling and protection diodes in surface mount applications where compact size and weight are critical to the system.
Reverse Repetitive Voltage Max. (Vrrm) V = 600 / Forward Current (If) A = 3 / Forward Voltage (Vf) V = 1.28 / Reverse Current uA = 10 / Reverse Recovery Time (trr) ns = 75 / Peak Non-Repetitive Surge Current (Itsm) A = 100 / Configuration = Single / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = DO-214AB, SMC / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MURS360T3 G
  • MURS360T3-G
  • MURS360T3G.

Technical Specifications

Physical
Case/PackageSMC
Contact PlatingTin
Number of Pins2
Technical
Average Rectified Current3 A
Breakdown Voltage600 V
Current Rating3 A
Element ConfigurationSingle
Forward Current4 A
Forward Voltage1.28 V
Max Forward Surge Current (Ifsm)100 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current75 A
Min Operating Temperature-65 °C
Output Current3 A
PackagingCut Tape
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current10 µA
PolarityStandard
Recovery Time75 ns
Reverse Recovery Time75 ns
Reverse Voltage600 V
Schedule B8541100080
Voltage Rating (DC)600 V
Dimensions
Height2.13 mm
Length6.86 mm
Width5.84 mm

Documents

Download datasheets and manufacturer documentation for onsemi MURS360T3G.

onsemi
Datasheet6 pages18 years ago
Upverter
Datasheet6 pages6 years ago
Newark
Datasheet6 pages10 years ago
Factory Futures
Datasheet6 pages11 years ago
Datasheet5 pages11 years ago
iiiC
Datasheet5 pages11 years ago
Arrow Electronics
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
Jameco
Datasheet7 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago