onsemi MURS230T3

Power Rectifier, Ultra-Fast Recovery, 2 A, 300 V
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
Number of Pins2
Technical
Current Rating2 A
Element ConfigurationSingle
Max Forward Surge Current (Ifsm)35 A
Max Operating Temperature175 °C
Max Surge Current35 A
Min Operating Temperature-65 °C
Output Current2 A
PackagingTape and Reel
Peak Reverse Current5 µA
PolarityStandard
Recovery Time65 ns
Reverse Voltage300 V
Voltage Rating (DC)300 V

Documents

Download datasheets and manufacturer documentation for onsemi MURS230T3.

Farnell
Datasheet5 pages13 years ago
Upverter
Datasheet5 pages7 years ago
onsemi
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.097
$ 0.245
Stock
766,374
227,450
Authorized Distributors
2
5
Mount
-
-
Case/Package
SMB
SMB
Forward Voltage
-
1.3 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
2 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
65 ns

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MURS230T3.

Descriptions

Descriptions of onsemi MURS230T3 provided by its distributors.

Power Rectifier, Ultra-Fast Recovery, 2 A, 300 V
RECTIFIER DIODE, 2A, 300V, DO-214AA;
ULTRA FAST RECOVERY RECTFR 300V 2A 2PIN SMB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSMB
Number of Pins2
Technical
Current Rating2 A
Element ConfigurationSingle
Max Forward Surge Current (Ifsm)35 A
Max Operating Temperature175 °C
Max Surge Current35 A
Min Operating Temperature-65 °C
Output Current2 A
PackagingTape and Reel
Peak Reverse Current5 µA
PolarityStandard
Recovery Time65 ns
Reverse Voltage300 V
Voltage Rating (DC)300 V

Documents

Download datasheets and manufacturer documentation for onsemi MURS230T3.

Farnell
Datasheet5 pages13 years ago
Upverter
Datasheet5 pages7 years ago
onsemi
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago