onsemi MURS140T3G

Rectifier Diode Switching 400V 1A 75ns 2-Pin SMB T/R / DIODE GEN PURP 400V 2A SMB
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
Number of Pins2
Technical
Average Rectified Current2 A
Breakdown Voltage400 V
Current Rating1 A
Element ConfigurationSingle
Forward Current2 A
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)35 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current35 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingTape and Reel
Peak Non-Repetitive Surge Current35 A
Peak Reverse Current5 µA
PolarityStandard
Recovery Time75 ns
Reverse Recovery Time75 ns
Reverse Voltage400 V
Schedule B8541100080
Voltage Rating (DC)400 V
Dimensions
Height2.27 mm
Length4.6 mm
Width3.95 mm

Documents

Download datasheets and manufacturer documentation for onsemi MURS140T3G.

Newark
Datasheet5 pages13 years ago
Datasheet5 pages17 years ago
Upverter
Datasheet5 pages5 years ago
Farnell
Datasheet5 pages10 years ago
Datasheet4 pages17 years ago
element14 APAC
Datasheet5 pages7 years ago
_legacy Avnet
Datasheet5 pages11 years ago
iiiC
Datasheet5 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages17 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.122
$ 0.113
$ 0.113
Stock
1,906,337
1,213,350
1,213,350
Authorized Distributors
7
7
7
Mount
-
Surface Mount
Surface Mount
Case/Package
SMB
SMB
SMB
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
400 V
400 V
Average Rectified Current
2 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
75 ns
50 ns
50 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MURS140T3G.

Related Parts

Descriptions

Descriptions of onsemi MURS140T3G provided by its distributors.

Rectifier Diode Switching 400V 1A 75ns 2-Pin SMB T/R / DIODE GEN PURP 400V 2A SMB
Power Rectifier, Ultra-Fast Recovery, 1 A, 400 V
MURS Series 1 A 400 V 75 ns Surface Mount Ultrafast Power Rectifier - CASE-403A
Ideally suited for high voltage high frequency rectification or as free wheeling and protection diodes in surface mount applications where compact size and weight are critical to the system.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MURS140T3G.

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
Number of Pins2
Technical
Average Rectified Current2 A
Breakdown Voltage400 V
Current Rating1 A
Element ConfigurationSingle
Forward Current2 A
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)35 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current35 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingTape and Reel
Peak Non-Repetitive Surge Current35 A
Peak Reverse Current5 µA
PolarityStandard
Recovery Time75 ns
Reverse Recovery Time75 ns
Reverse Voltage400 V
Schedule B8541100080
Voltage Rating (DC)400 V
Dimensions
Height2.27 mm
Length4.6 mm
Width3.95 mm

Documents

Download datasheets and manufacturer documentation for onsemi MURS140T3G.

Newark
Datasheet5 pages13 years ago
Datasheet5 pages17 years ago
Upverter
Datasheet5 pages5 years ago
Farnell
Datasheet5 pages10 years ago
Datasheet4 pages17 years ago
element14 APAC
Datasheet5 pages7 years ago
_legacy Avnet
Datasheet5 pages11 years ago
iiiC
Datasheet5 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago