onsemi MURHB840CTT4G

Rectifier Diode Switching 400V 8A 28ns 3-Pin(2+Tab) D2PAK T/R
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackageD2PAK
Number of Pins3
Technical
Average Rectified Current4 A
Current Rating8 A
Element ConfigurationCommon Cathode
Forward Current8 A
Forward Voltage2.2 V
Max Forward Surge Current (Ifsm)100 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current100 A
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current10 µA
Recovery Time28 ns
Reverse Recovery Time28 ns
Reverse Voltage400 V
Schedule B8541100080
Voltage Rating (DC)400 V
Dimensions
Height9.65 mm
Length10.29 mm
Width4.82 mm

Documents

Download datasheets and manufacturer documentation for onsemi MURHB840CTT4G.

onsemi
Datasheet5 pages18 years ago
Upverter
Datasheet5 pages10 years ago
Arrow Electronics
Datasheet5 pages12 years ago

Alternate Parts

Price @ 1000
$ 1.08
$ 1.045
$ 1.045
Stock
309,431
216,744
216,744
Authorized Distributors
1
3
3
Mount
-
-
-
Case/Package
D2PAK
D2PAK
D2PAK
Forward Voltage
2.2 V
2.2 V
2.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
4 A
4 A
4 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
28 ns
28 ns
28 ns

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MURHB840CTT4G.

Related Parts

Descriptions

Descriptions of onsemi MURHB840CTT4G provided by its distributors.

Rectifier Diode Switching 400V 8A 28ns 3-Pin(2+Tab) D2PAK T/R
MURHB Series 8 A 400 V 28 ns Surface Mount MEGAHERTZ™ Power Rectifier - D2PAK-3
Power Rectifier, Ultra-Fast Recovery, 8 A, 400 V
RECTIFIER, DUAL, 8A, 400V, TO-263; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 8A; Diode Configuration: Dual Common Cathode; Forward Voltage VF Max: 2.2V; Reverse Recovery Time trr Max: 28ns; Forward Su
Ultra Fast Diode, 4A, 400V, D2-Pak; Diode Case Style:To-263; Diode Configuration:Common Cathode; Diode Type:Standard Recovery; Filter Terminals:Surface Mount; Forward Current If(Av):4A; Forward Surge Current Ifsm Max:100A Rohs Compliant: Yes |Onsemi MURHB840CTT4G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageD2PAK
Number of Pins3
Technical
Average Rectified Current4 A
Current Rating8 A
Element ConfigurationCommon Cathode
Forward Current8 A
Forward Voltage2.2 V
Max Forward Surge Current (Ifsm)100 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current100 A
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current10 µA
Recovery Time28 ns
Reverse Recovery Time28 ns
Reverse Voltage400 V
Schedule B8541100080
Voltage Rating (DC)400 V
Dimensions
Height9.65 mm
Length10.29 mm
Width4.82 mm

Documents

Download datasheets and manufacturer documentation for onsemi MURHB840CTT4G.

onsemi
Datasheet5 pages18 years ago
Upverter
Datasheet5 pages10 years ago
Arrow Electronics
Datasheet5 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago