onsemi MURD620CTT4G

Rectifier Diode Switching 200V 6A 35ns 3-Pin(2+Tab) DPAK T/R / DIODE ARRAY GP 200V 3A DPAK
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
Contact PlatingTin
Number of Pins3
Technical
Average Rectified Current3 A
Current Rating6 A
Element ConfigurationCommon Cathode
Forward Current6 A
Forward Voltage1.2 V
Max Forward Surge Current (Ifsm)50 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Max Surge Current50 A
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current5 µA
Recovery Time35 ns
Reverse Recovery Time35 ns
Reverse Voltage200 V
Schedule B8541100080
Voltage Rating (DC)200 V
Dimensions
Height2.38 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for onsemi MURD620CTT4G.

onsemi
Datasheet4 pages18 years ago
Datasheet4 pages13 years ago
Upverter
Datasheet5 pages6 years ago
Newark
Datasheet5 pages11 years ago
Datasheet6 pages3 years ago
element14 APAC
Datasheet5 pages7 years ago
iiiC
Datasheet5 pages12 years ago
Jameco
Datasheet5 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.31
$ 0.671
$ 0.671
Stock
898,532
297,253
297,253
Authorized Distributors
4
6
6
Mount
-
-
-
Case/Package
DPAK
DPAK
DPAK
Forward Voltage
1.2 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
35 ns
35 ns
35 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MURD620CTT4G.

Related Parts

Descriptions

Descriptions of onsemi MURD620CTT4G provided by its distributors.

Rectifier Diode Switching 200V 6A 35ns 3-Pin(2+Tab) DPAK T/R / DIODE ARRAY GP 200V 3A DPAK
SWITCH MODE POWER RECTIFIER Rectifier Diode, 1 Phase, 2 Element, 3A, 200V V(RRM), Silicon
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 6 A, 200 V
MURD Series 6 A 200 V 35 ns Tab Mount SWITCHMODE™ Power Rectifier - TO-252-3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MURD620CTT4G.

Technical Specifications

Physical
Case/PackageDPAK
Contact PlatingTin
Number of Pins3
Technical
Average Rectified Current3 A
Current Rating6 A
Element ConfigurationCommon Cathode
Forward Current6 A
Forward Voltage1.2 V
Max Forward Surge Current (Ifsm)50 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Max Surge Current50 A
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current5 µA
Recovery Time35 ns
Reverse Recovery Time35 ns
Reverse Voltage200 V
Schedule B8541100080
Voltage Rating (DC)200 V
Dimensions
Height2.38 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for onsemi MURD620CTT4G.

onsemi
Datasheet4 pages18 years ago
Datasheet4 pages13 years ago
Upverter
Datasheet5 pages6 years ago
Newark
Datasheet5 pages11 years ago
Datasheet6 pages3 years ago
element14 APAC
Datasheet5 pages7 years ago
iiiC
Datasheet5 pages12 years ago
Jameco
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago