onsemi MUR840G

Diode, Rectifier, Ultrafast, Vr 400V, If 8A, Pkg TO-220AC, Vf 1V, Trr 60ns, Tj +175degc
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-2
Contact PlatingTin
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current8 A
Breakdown Voltage400 V
Current Rating8 A
Element ConfigurationSingle
Forward Current8 A
Forward Voltage1.3 V
Max Forward Surge Current (Ifsm)100 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current100 A
Min Operating Temperature-65 °C
Output Current8 A
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current10 µA
PolarityStandard
Recovery Time60 ns
Reverse Recovery Time60 ns
Reverse Voltage400 V
Schedule B8541100080
Voltage Rating (DC)400 V
Dimensions
Height15.748 mm
Length10.287 mm
Width4.826 mm

Documents

Download datasheets and manufacturer documentation for onsemi MUR840G.

Upverter
Datasheet8 pages10 years ago
element14
Datasheet8 pages15 years ago
Farnell
Datasheet8 pages10 years ago
Datasheet4 pages17 years ago
Verical
Datasheet8 pages12 years ago
iiiC
Datasheet8 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago

Inventory History

3 month trend:
+274%

Alternate Parts

Price @ 1000
$ 0.497
$ 0.551
$ 0.551
Stock
685,482
154,742
154,742
Authorized Distributors
10
2
2
Mount
-
Through Hole
Through Hole
Case/Package
TO-220-2
TO-220-2
TO-220-2
Forward Voltage
1.3 V
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
8 A
8 A
8 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
60 ns
60 ns
60 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MUR840G.

Related Parts

Descriptions

Descriptions of onsemi MUR840G provided by its distributors.

Diode, Rectifier, Ultrafast, Vr 400V, If 8A, Pkg TO-220AC, Vf 1V, Trr 60ns, Tj +175degc
Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC
Rectifier Diode Switching 400V 8A 60ns 2-Pin(2+Tab) TO-220AC Tube
MUR Series 8 A 400 V 50 ns Flange Mount SWITCHMODE™ Power Rectifier - TO-220AC
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 400 V
1.3V@8A 60ns Single 8A 400V TO-220-2 Diodes - Fast Recovery Rectifiers ROHS
...designed for use in switching power supplies inverters and as free wheeling diodes these state-of-the-art devices have the following
DIODE, ULTRA-FAST; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 8A; Diode Configuration: Single; Forward Voltage VF Max: 1.3V; Reverse Recovery Time trr Max: 50ns; Forward Surge Current Ifsm Max: 100A; Op

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR840G.
  • MUR840G..

Technical Specifications

Physical
Case/PackageTO-220-2
Contact PlatingTin
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current8 A
Breakdown Voltage400 V
Current Rating8 A
Element ConfigurationSingle
Forward Current8 A
Forward Voltage1.3 V
Max Forward Surge Current (Ifsm)100 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current100 A
Min Operating Temperature-65 °C
Output Current8 A
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current10 µA
PolarityStandard
Recovery Time60 ns
Reverse Recovery Time60 ns
Reverse Voltage400 V
Schedule B8541100080
Voltage Rating (DC)400 V
Dimensions
Height15.748 mm
Length10.287 mm
Width4.826 mm

Documents

Download datasheets and manufacturer documentation for onsemi MUR840G.

Upverter
Datasheet8 pages10 years ago
element14
Datasheet8 pages15 years ago
Farnell
Datasheet8 pages10 years ago
Datasheet4 pages17 years ago
Verical
Datasheet8 pages12 years ago
iiiC
Datasheet8 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago