onsemi MUR480ESG

ON Semi MUR480ESG, Switching Diode, 800V 4A, 100ns, 2-Pin DO-41 | ON Semiconductor MUR480ESG
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Average Rectified Current4 A
Element ConfigurationSingle
Forward Current4 A
Forward Voltage1.85 V
Max Forward Surge Current (Ifsm)70 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Voltage (DC)800 V
Max Surge Current70 A
Min Operating Temperature-65 °C
PackagingBulk
Peak Non-Repetitive Surge Current70 A
Peak Reverse Current25 µA
Recovery Time100 ns
Reverse Recovery Time100 ns
Reverse Voltage800 V
Dimensions
Diameter2.7 mm
Height5.2 mm

Documents

Download datasheets and manufacturer documentation for onsemi MUR480ESG.

Upverter
Datasheet6 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago
_legacy Avnet
Datasheet6 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.268
$ 0.184
$ 0.184
Stock
861,413
101,713
101,713
Authorized Distributors
6
2
2
Mount
-
-
-
Case/Package
-
-
-
Forward Voltage
1.85 V
-
-
Reverse Voltage (DC)
-
-
-
Average Rectified Current
4 A
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
100 ns
-
-

Engineering Resources

View Evaluation kits and Reference designs for onsemi MUR480ESG.

Related Parts

Descriptions

Descriptions of onsemi MUR480ESG provided by its distributors.

ON Semi MUR480ESG, Switching Diode, 800V 4A, 100ns, 2-Pin DO-41 | ON Semiconductor MUR480ESG
ULTRAFAST SWITCHMODE POWER RECTIFIER WITH HIGH REVERSE ENERGY CAPABILITY Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 800V V(RRM), Silicon, DO-201AD
Rectifier, Single, 800V, 4A, Do-214Ad; Repetitive Reverse Voltage Vrrm Max:800V; Forward Current If(Av):4A; Diode Configuration:Single; Forward Voltage Vf Max:1.85V; Reverse Recovery Time Trr Max:100Ns; Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi MUR480ESG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Number of Pins2
Technical
Average Rectified Current4 A
Element ConfigurationSingle
Forward Current4 A
Forward Voltage1.85 V
Max Forward Surge Current (Ifsm)70 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Voltage (DC)800 V
Max Surge Current70 A
Min Operating Temperature-65 °C
PackagingBulk
Peak Non-Repetitive Surge Current70 A
Peak Reverse Current25 µA
Recovery Time100 ns
Reverse Recovery Time100 ns
Reverse Voltage800 V
Dimensions
Diameter2.7 mm
Height5.2 mm

Documents

Download datasheets and manufacturer documentation for onsemi MUR480ESG.

Upverter
Datasheet6 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago
_legacy Avnet
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago