onsemi MUR460RLG

Rectifier Diode Switching 600V 4A 75ns 2-Pin DO-201AD T/R / DIODE GEN PURP 600V 4A DO201AD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current4 A
Current Rating4 A
Element ConfigurationSingle
Forward Current4 A
Forward Voltage1.28 V
Max Forward Surge Current (Ifsm)110 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current110 A
Min Operating Temperature-65 °C
Output Current4 A
PackagingTape and Reel
Peak Non-Repetitive Surge Current110 A
Peak Reverse Current10 µA
PolarityStandard
Recovery Time75 ns
Reverse Recovery Time75 ns
Reverse Voltage600 V
Schedule B8541100080
Voltage Rating (DC)600 V
Dimensions
Height5.3 mm
Length9.5 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi MUR460RLG.

Newark
Datasheet8 pages10 years ago
Datasheet9 pages3 years ago
onsemi
Datasheet7 pages13 years ago
Datasheet7 pages17 years ago
Datasheet7 pages14 years ago
Farnell
Datasheet1 page12 years ago
Datasheet4 pages17 years ago
Arrow.cn
Datasheet26 pages3 years ago
TME
Datasheet9 pages3 years ago
Upverter
Technical Drawing1 page4 years ago
iiiC
Datasheet7 pages13 years ago
Jameco
Datasheet8 pages17 years ago

Inventory History

3 month trend:
-93.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MUR460RLG.

Related Parts

Descriptions

Descriptions of onsemi MUR460RLG provided by its distributors.

Rectifier Diode Switching 600V 4A 75ns 2-Pin DO-201AD T/R / DIODE GEN PURP 600V 4A DO201AD
Diode Ultra Fast Recovery Rectifier 600V 4A 2-Pin Case 267-05 T/R
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 600 V
Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD
MUR Series 600 V 4 A 25 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 267

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR460RLG.

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current4 A
Current Rating4 A
Element ConfigurationSingle
Forward Current4 A
Forward Voltage1.28 V
Max Forward Surge Current (Ifsm)110 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current110 A
Min Operating Temperature-65 °C
Output Current4 A
PackagingTape and Reel
Peak Non-Repetitive Surge Current110 A
Peak Reverse Current10 µA
PolarityStandard
Recovery Time75 ns
Reverse Recovery Time75 ns
Reverse Voltage600 V
Schedule B8541100080
Voltage Rating (DC)600 V
Dimensions
Height5.3 mm
Length9.5 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi MUR460RLG.

Newark
Datasheet8 pages10 years ago
Datasheet9 pages3 years ago
onsemi
Datasheet7 pages13 years ago
Datasheet7 pages17 years ago
Datasheet7 pages14 years ago
Farnell
Datasheet1 page12 years ago
Datasheet4 pages17 years ago
Arrow.cn
Datasheet26 pages3 years ago
TME
Datasheet9 pages3 years ago
Upverter
Technical Drawing1 page4 years ago
iiiC
Datasheet7 pages13 years ago
Jameco
Datasheet8 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago