onsemi MUR240RL

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 2 A, 400 V
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Technical
Average Rectified Current2 A
Current Rating2 A
Element ConfigurationSingle
Max Forward Surge Current (Ifsm)35 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current35 A
Min Operating Temperature-65 °C
Output Current2 A
PackagingTape & Reel (TR)
Peak Reverse Current5 µA
PolarityStandard
Recovery Time65 ns
Reverse Recovery Time65 ns
Reverse Voltage400 V
Voltage Rating (DC)400 V

Documents

Download datasheets and manufacturer documentation for onsemi MUR240RL.

Upverter
Datasheet5 pages17 years ago
Farnell
Datasheet6 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.087
$ 0.092
$ 0.087
Stock
48,984
203,172
56,065
Authorized Distributors
2
4
2
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Forward Voltage
-
1.3 V
-
Reverse Voltage (DC)
-
-
-
Average Rectified Current
2 A
2 A
2 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
65 ns
65 ns
65 ns

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MUR240RL.

Related Parts

Descriptions

Descriptions of onsemi MUR240RL provided by its distributors.

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 2 A, 400 V
RECTIFIER DIODE, 2A, 400V, DO-41;
DIODE GEN PURP 400V 2A AXIAL
REC SURM SPECIAL SHTKY TR

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Technical
Average Rectified Current2 A
Current Rating2 A
Element ConfigurationSingle
Max Forward Surge Current (Ifsm)35 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current35 A
Min Operating Temperature-65 °C
Output Current2 A
PackagingTape & Reel (TR)
Peak Reverse Current5 µA
PolarityStandard
Recovery Time65 ns
Reverse Recovery Time65 ns
Reverse Voltage400 V
Voltage Rating (DC)400 V

Documents

Download datasheets and manufacturer documentation for onsemi MUR240RL.

Upverter
Datasheet5 pages17 years ago
Farnell
Datasheet6 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago