onsemi MUR210G

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 2 A, 100 V
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current2 A
Current Rating2 A
Element ConfigurationSingle
Forward Current2 A
Forward Voltage940 mV
Max Forward Surge Current (Ifsm)35 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current35 A
Min Operating Temperature-65 °C
Output Current2 A
PackagingBulk
Peak Non-Repetitive Surge Current35 A
Peak Reverse Current2 µA
PolarityStandard
Recovery Time30 ns
Reverse Recovery Time30 ns
Reverse Voltage100 V
Schedule B8541100080
Voltage Rating (DC)100 V
Dimensions
Height6.35 mm
Length6.35 mm
Width57.15 mm

Documents

Download datasheets and manufacturer documentation for onsemi MUR210G.

Newark
Datasheet5 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.087
$ 0.152
$ 0.152
Stock
62,470
123,802
123,802
Authorized Distributors
4
5
5
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Forward Voltage
940 mV
940 mV
940 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
2 A
2 A
2 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
30 ns
30 ns
30 ns

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MUR210G.

Related Parts

Descriptions

Descriptions of onsemi MUR210G provided by its distributors.

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 2 A, 100 V
Rectifier Diode Switching 100V 2A 30ns 2-Pin DO-41 Bag
RECTIFIER, SINGLE, 2A, 100V, DO-41; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 2A; Diode Configuration: Single; Forward Voltage VF Max: 940mV; Reverse Recovery Time trr Max: 20ns; Forward Surge Current Ifsm Max: 35A; Operating Temperature Max: 175°C; Diode Case Style: DO-41 (DO-204AL); No. of Pins: 2 Pin; Product Range: SWITCHMODE MUR210 Series; Automotive Qualification Standard: -; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR210G.

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current2 A
Current Rating2 A
Element ConfigurationSingle
Forward Current2 A
Forward Voltage940 mV
Max Forward Surge Current (Ifsm)35 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current35 A
Min Operating Temperature-65 °C
Output Current2 A
PackagingBulk
Peak Non-Repetitive Surge Current35 A
Peak Reverse Current2 µA
PolarityStandard
Recovery Time30 ns
Reverse Recovery Time30 ns
Reverse Voltage100 V
Schedule B8541100080
Voltage Rating (DC)100 V
Dimensions
Height6.35 mm
Length6.35 mm
Width57.15 mm

Documents

Download datasheets and manufacturer documentation for onsemi MUR210G.

Newark
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago