onsemi MUR1560G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-2
Contact PlatingTin
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current15 A
Breakdown Voltage600 V
Current Rating15 A
Element ConfigurationSingle
Forward Current15 A
Forward Voltage1.5 V
Max Forward Surge Current (Ifsm)150 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current150 A
Min Operating Temperature-65 °C
Output Current15 A
Peak Non-Repetitive Surge Current150 A
Peak Reverse Current10 µA
PolarityStandard
Recovery Time60 ns
Reverse Recovery Time60 ns
Reverse Voltage600 V
Schedule B8541100080
Voltage Rating (DC)600 V
Dimensions
Height9.27 mm
Length10.29 mm
Width4.82 mm

Documents

Download datasheets and manufacturer documentation for onsemi MUR1560G.

Upverter
Datasheet8 pages12 years ago
Datasheet8 pages15 years ago
Technical Drawing1 page4 years ago
Newark
Datasheet8 pages10 years ago
Datasheet8 pages10 years ago
iiiC
Datasheet8 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
Farnell
Datasheet4 pages17 years ago
Jameco
Datasheet8 pages17 years ago

Inventory History

3 month trend:
-72.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MUR1560G.

Related Parts

Descriptions

Descriptions of onsemi MUR1560G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC
Diode MUR1560 Switching Power Rectifier 600 Volt 15 Amp TO-220AC
DIODE GEN PURP 600V 15A TO220AC / Rectifier Diode Switching 600V 15A 60ns 2-Pin(2+Tab) TO-220AC Rail
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 15 A, 600 V
MUR1560 Series 600 V 15 ns Flange Mount SWITCHMODE™ Power Rectifier-TO-220AC
Diode, Rectifier, Ultrafast, Vr 600V, If 15A, Pkg TO-220FP, Vf 1.2V, Trr 60ns, Tj +175C | ON Semiconductor MUR1560G
1.5V@15A 60ns Single 15A 600V TO-220-2 Diodes - Fast Recovery Rectifiers ROHS
DIODE, ULTRAFAST, 15A, 600V; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 15A; Diode Configuration: Single; Forward Voltage VF Max: 1.5V; Reverse Recovery Time trr Max: 60ns; Forward Surge Current Ifsm M
...designed for use in switching power supplies inverters and as free wheeling diodes these state-of-the-art devices have the following

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR1560G.

Technical Specifications

Physical
Case/PackageTO-220-2
Contact PlatingTin
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current15 A
Breakdown Voltage600 V
Current Rating15 A
Element ConfigurationSingle
Forward Current15 A
Forward Voltage1.5 V
Max Forward Surge Current (Ifsm)150 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current150 A
Min Operating Temperature-65 °C
Output Current15 A
Peak Non-Repetitive Surge Current150 A
Peak Reverse Current10 µA
PolarityStandard
Recovery Time60 ns
Reverse Recovery Time60 ns
Reverse Voltage600 V
Schedule B8541100080
Voltage Rating (DC)600 V
Dimensions
Height9.27 mm
Length10.29 mm
Width4.82 mm

Documents

Download datasheets and manufacturer documentation for onsemi MUR1560G.

Upverter
Datasheet8 pages12 years ago
Datasheet8 pages15 years ago
Technical Drawing1 page4 years ago
Newark
Datasheet8 pages10 years ago
Datasheet8 pages10 years ago
iiiC
Datasheet8 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
Farnell
Datasheet4 pages17 years ago
Jameco
Datasheet8 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago