onsemi MUR140G

Diode, Rectifier, Ultrafast, Vr 400V, If 1A, Pkg Case 59, Vf 1.05V, Trr 75ns, Tj +175C
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current1 A
Breakdown Voltage400 V
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)35 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current35 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingBulk
Peak Non-Repetitive Surge Current35 A
Peak Reverse Current5 µA
PolarityStandard
Recovery Time75 ns
Reverse Recovery Time75 ns
Reverse Voltage400 V
Schedule B8541100080
Voltage Rating (DC)400 V
Dimensions
Diameter2.7 mm
Height5.2 mm
Length5.1816 mm
Width63.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi MUR140G.

Newark
Datasheet7 pages17 years ago
Datasheet7 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages17 years ago
Farnell
Datasheet4 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.069
$ 0.193
$ 0.193
Stock
59,302
227,435
227,435
Authorized Distributors
1
7
7
Mount
-
Through Hole
Through Hole
Case/Package
Axial
-
-
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
400 V
400 V
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
75 ns
75 ns
75 ns

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MUR140G.

Related Parts

Descriptions

Descriptions of onsemi MUR140G provided by its distributors.

Diode,Rectifier,Ultrafast,Vr 400V,If 1A,Pkg Case 59,Vf 1.05V,Trr 75ns,Tj +175C
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 400 V
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-41
MUR Series 1 A 400 V 35 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 59
400V -65¡Í~+175¡Í@(Tj) Single 1.25V@1A 75ns 5Ã×A@400V 1A Axial Leaded Switching Diode ROHS
Rectifier Diode Switching 400V 1A 75ns 2-Pin DO-41 Bag
DIODE, POWER RECTIFIER, UF; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 50ns; Forward Surge Current Ifsm Ma

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR140G.

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current1 A
Breakdown Voltage400 V
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)35 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current35 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingBulk
Peak Non-Repetitive Surge Current35 A
Peak Reverse Current5 µA
PolarityStandard
Recovery Time75 ns
Reverse Recovery Time75 ns
Reverse Voltage400 V
Schedule B8541100080
Voltage Rating (DC)400 V
Dimensions
Diameter2.7 mm
Height5.2 mm
Length5.1816 mm
Width63.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi MUR140G.

Newark
Datasheet7 pages17 years ago
Datasheet7 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages17 years ago
Farnell
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago