onsemi MUR120RLG

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 200 V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current1 A
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage875 mV
Max Forward Surge Current (Ifsm)35 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Max Surge Current35 A
Min Operating Temperature-65 °C
Natural Thermal Resistance87 °C/W
Output Current1 A
PackagingCut Tape (CT)
Peak Non-Repetitive Surge Current35 A
Peak Reverse Current2 µA
PolarityStandard
Recovery Time35 ns
Reverse Recovery Time35 ns
Reverse Voltage200 V
Schedule B8541100080
Voltage Rating (DC)200 V
Dimensions
Height2.7 mm
Length5.2 mm
Width2.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi MUR120RLG.

Newark
Datasheet7 pages10 years ago
onsemi
Datasheet7 pages17 years ago
Jameco
Datasheet8 pages16 years ago
Farnell
Datasheet4 pages17 years ago
iiiC
Datasheet7 pages17 years ago

Inventory History

3 month trend:
-0.63%

Alternate Parts

Price @ 1000
$ 0.109
$ 0.113
$ 0.113
Stock
3,041,131
804,451
804,451
Authorized Distributors
6
8
8
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Forward Voltage
875 mV
875 mV
875 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
35 ns
35 ns
35 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MUR120RLG.

Related Parts

Descriptions

Descriptions of onsemi MUR120RLG provided by its distributors.

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 200 V
SWITCH MODE POWER RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-41
ON Semi MUR120RLG; Switching Diode; 200V 1A; 35ns; 2-Pin DO-41
MUR Series 1 A 200 V 35 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 59
DIODE, ULTRAFAST, 1A, 200V; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):1A; Diode Configuration:Single; VF
Fast Recovery Diode, 1A, 200V Axial; Repetitive Peak Reverse Voltage:200V; Average Forward Current:1A; Diode Configuration:Single; Forward Voltage Max:1.25V; Reverse Recovery Time:35Ns; Forward Surge Current:35A; No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi MUR120RLG.
DIODE, ULTRAFAST, 1A, 200V; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 75ns; Forward Surge Current Ifsm Max: 35A; Operating Temperature Max: 175°C; Diode Case Style: DO-41 (DO-204AL); No. of Pins: 2 Pin; Product Range: MUR12 Series; Automotive Qualification Standard: -; SVHC: Lead (27-Jun-2018); Current Ifsm: 35A; Device Marking: MUR120; Diode Type: Fast Recovery; Forward Current If Max: 1A; Forward Voltage: 875mV; Junction Temperature Tj Max: 175°C; No. of Pins: 2Pins; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +175°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR 120RLG
  • MUR120RLG.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current1 A
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage875 mV
Max Forward Surge Current (Ifsm)35 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Max Surge Current35 A
Min Operating Temperature-65 °C
Natural Thermal Resistance87 °C/W
Output Current1 A
PackagingCut Tape (CT)
Peak Non-Repetitive Surge Current35 A
Peak Reverse Current2 µA
PolarityStandard
Recovery Time35 ns
Reverse Recovery Time35 ns
Reverse Voltage200 V
Schedule B8541100080
Voltage Rating (DC)200 V
Dimensions
Height2.7 mm
Length5.2 mm
Width2.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi MUR120RLG.

Newark
Datasheet7 pages10 years ago
onsemi
Datasheet7 pages17 years ago
Jameco
Datasheet8 pages16 years ago
Farnell
Datasheet4 pages17 years ago
iiiC
Datasheet7 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago