IXYS MUBW10-06A6K

French Electronic Distributor since 1988
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageE
MountChassis Mount
Number of Pins1
Technical
Collector Emitter Breakdown Voltage600 V
Collector Emitter Voltage (VCEO)3.3 V
InputThree Phase Bridge Rectifier
Input Capacitance220 pF
Max Collector Current11 A
Max Power Dissipation50 W
NTC ThermistorYes
Reverse Voltage1.6 kV

Documents

Download datasheets and manufacturer documentation for IXYS MUBW10-06A6K.

iiiC
Datasheet5 pages14 years ago
Future Electronics
Datasheet5 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for IXYS MUBW10-06A6K.

Descriptions

Descriptions of IXYS MUBW10-06A6K provided by its distributors.

French Electronic Distributor since 1988
600V,10A IGBT (NPT), E1-Pack
IGBT MODULE 600V 11A 50W E1

Manufacturer Aliases

IXYS has several brands around the world that distributors may use as alternate names. IXYS may also be known as the following names:

  • IXYS Integrated Circuits Division
  • IXYS Corporation
  • IXYS CORP
  • IXY
  • IXYS-RF
  • IXYS SEMICONDUCTOR
  • IXYS Integrated Circuits/Clare
  • IXYS GMBH
  • IXYS Integrated Circuits
  • IXYS Integrated Circuits Division Inc
  • IXYS-DIRECTED ENERGY
  • IXYS SEMICONDUCTOR GMBH
  • IXYS / Littelfuse
  • IXYS INTEGRATED CIRCUITS DIV
  • Littelfuse - Ixys
  • IXYS Integrated Circuits Division / Littelfuse
  • Ixys / WESTCODE
  • IXYS (VA)
  • IXYS CORPO
  • IXYS Semiconducter GmbH
  • IXYS Integrated
  • IXYS SEMICONDUCTOR CORP
  • IXYS CLARE
  • Clare/IXYS Corporation
  • IXYS INTEGCIRCUITS DIV(CLARE)

Technical Specifications

Physical
Case/PackageE
MountChassis Mount
Number of Pins1
Technical
Collector Emitter Breakdown Voltage600 V
Collector Emitter Voltage (VCEO)3.3 V
InputThree Phase Bridge Rectifier
Input Capacitance220 pF
Max Collector Current11 A
Max Power Dissipation50 W
NTC ThermistorYes
Reverse Voltage1.6 kV

Documents

Download datasheets and manufacturer documentation for IXYS MUBW10-06A6K.

iiiC
Datasheet5 pages14 years ago
Future Electronics
Datasheet5 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant