Multi-Tech Systems MTS2BTSMI.R2-SP


See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MTS2BTSMI.R2-SP Contact ··

Technical Specifications

Size-Thickness 17 mm
Mounting Type Through Hole
Operating Voltage 5 V
Supply Voltage (DC) 5 V
Packaging Box
Size-Length 64.5 mm
Frequency 2.4 GHz
RoHS Compliant
Data Rate 921.6 kbps
Lead-Free Status Lead Free

Alternate Names

MULTITECH MTS2BTSMI.R2-SP
Multi-Tech Systems Inc MTS2BTSMI.R2-SP
MULTI-TECH SYSTEMS/DEVICE NETWORKING MTS2BTSMI.R2-SP
MLTI_TEC MTS2BTSMI.R2-SP

Search for other parts like MTS2 »