TE Connectivity MTL206N

Switch Toggle ON None ON DPDT Locking Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
MTL206N 93 Buy Now »
USD
15.49 14.94 14.67 14.55 14.55
Avnet
MTL206N 0 ··
USD
18.41 18.01 15.57 15.57 15.57
Verical 2
MTL206N 41 Buy Now »
USD
14.50 14.50 14.50 14.50
MTL206N 93 Buy Now »
USD
15.17 14.73 14.73 14.73
Digi-Key
450-1316-ND 87 Buy Now »
USD
21.26 21.26 18.38 14.94 14.94
Newark 2
61F974 112 Buy Now »
USD
17.47 16.89 15.06 14.37 14.37
49H8475 0 ··
Chip One Stop Japan 2
TYCO-0134527 66 Buy Now »
USD
20.90 20.90 20.90 20.90 20.90
TYCO-0001396 66 Buy Now »
USD
21.40 21.40 21.40 21.40 21.40
Powell Electronics
3-1437559-7 468 Buy Now »
USD
14.36 14.36 14.36 11.29 11.29
TTI
MTL206N 296 Buy Now »
USD
16.13 16.13 16.13 16.13 16.13
Mouser
506-MTL206N 121 Buy Now »
USD
21.51 20.23 17.61 14.94 14.94
Onlinecomponents.com
314375597 169 Buy Now »
USD
16.01 14.04 12.59 12.59 12.59
Sager Electronics
3-1437559-7 202 Buy Now »
USD
12.46 11.29
Allied Electronics 2
70155992 353 Buy Now »
USD
20.43 20.43 15.29 14.11 14.11
E5337493 41 Buy Now »
USD
18.03 18.03 18.03 18.03 18.03
Master Electronics
MTL206N 120 ··
USD
16.01 14.04 12.59 12.59 12.59
Chip One Stop Global 2
C1S757101345272 66 Buy Now »
JPY
1780.00 1780.00 1600.00 1600.00 1600.00
C1S757100013969 66 Buy Now »
JPY
2710.00 2710.00 2710.00 2710.00 2710.00
Electro Enterprises
MTL-206N 46 ··
USD
53.80 38.43 29.89 29.89 29.89
PEI Genesis
MTL206N 0 ··
Electro Sonic
314375597 169 Buy Now »
USD
16.97 14.88 13.35 13.35 13.35
RS Components
7831154 6 Buy Now »
GBP
16.68 14.05 12.14 12.14 12.14
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMP3-1437559-7 250 Buy Now »
USD
13.10 12.92 12.92
Freelance Electronics
MTL206N 3 Buy Now »
USD
11.65 11.65 11.65 11.65 11.65
Interstate Connecting Components
3-1437559-7 250 Buy Now »
STLAA.com
MTL-206N 36 ··
Quest
MTL-206N 11 Buy Now »
Abacus Technologies
MTL206N 250 ··
4 Star Electronics
MTL206N 8 Send RFQ »
Heilind Asia
AMP3-1437559-7 0 ··
Tencell
MTL206N 65 Buy Now »
USD
15.03 15.03 14.42 14.42 14.42
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
MTL206N Contact Send RFQ »
North Star Micro
MTL206N Contact ··
XS Micro
MTL206N Contact ··
TransparentC
MTL206N Contact ··
SemiconductorPLUS
MTL206N Contact ··

Descriptions

Switch Toggle ON None ON DPDT Locking Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
Sager Electronics
Toggle Switches DPDT ON-NONE-ON
Mouser
MTL206N=(MSTL) SW TOG LOCKING
TE Connectivity
Switch Toggle ON None ON DPDT Locking Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
Avnet
MTL206N=(MSTL) SW TOG LOCKING
Onlinecomponents.com
MTL206N(MSTL) SW TOG LOCKING
Interstate Connecting Components
Switch Toggle ON None ON DPDT Locking Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
Chip One Stop Global
Toggle Switches Product Highlights: MTL Series Double Pole - Double Throw Configuration (Pole-Throw) Current Rating = 6 Amps. Mount Style = Panel Termination Type = Vertical, Wire Lugs
North Star Micro
TOGGLE SWITCH
Newark
MTL206N(MSTL) SW TOG LOCKING
Heilind Electronics
SWITCH TOGGLE DPDT 6A 125V
Digi-Key
MTL206N=(MSTL) SW TOG LOCKING
Master Electronics
Switch Toggle ON None ON DPDT Locking Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
Verical
Toggle, Pushbutton and Rocker Switches
Powell Electronics
MTL206N=(MSTL) SW TOG LOCKING
Heilind Asia
Switch Toggle(locking) PanelMnt 6A
RS Components
Switch, Toggle(locking); Panel Mnt; 6 A; 125 VAC; DPDT; On-None-On; Solder/QC
Allied Electronics
MTL206NMSTL SW TOG LOCKING
PEI Genesis
Alcoswitch; Toggle Switches; Toggle Style: Locking; Operating Function: On None On; Contact Configuration: DPDT; Current Rating (Amps.): 6; Mount Style: Panel
Relay Specialties

Technical Specifications

Size-Width 13 mm
Size-Length 13 mm
Mounting Type Panel
Contact Material Copper Alloy
Flammability Rating UL 94 V-0
Contacts Type DPDT
Current Rating 6 A
ELV Compliant Compliant
RoHS Compliant
Lifecycle Status Active
Contact Plating Gold Flash over Silver
Orientation Vertical
Lead-Free Status Contains Lead
Color Green

Documents

TE Connectivity
Datasheet 6 pages 4 years ago
Datasheet, Technical Drawing 3 pages 5 years ago
Electro Sonic
Datasheet 14 pages 12 years ago
Allied Electronics
Datasheet 7 pages 11 years ago
Datasheet 3 pages 2 years ago
Datasheet 5 pages 2 years ago
Relay Specialties
Datasheet 3 pages 10 years ago
Datasheet 3 pages 4 years ago
Mouser
Datasheet 18 pages 16 years ago
Digi-Key
Datasheet 14 pages 12 years ago
Jameco
Datasheet 15 pages 11 years ago
Onlinecomponents.com
Datasheet 14 pages 12 years ago
Datasheet 14 pages 12 years ago
Datasheet 14 pages 12 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TYCO MTL206N
TYCO ELECTRONICS MTL206N
TYC MTL206N
TE CONN MTL206N
TYCO ELECTRONICS CORPORATION MTL206N
TE CONNECTIVITY LTD MTL206N
TYCO ELEC MTL206N
TYCO ELECTRO MTL206N
TYCO ELECTRONICS CORP MTL206N
TYCO ELECTRONIC MTL206N
TYCO ELE MTL206N
TE CONNECT MTL206N
TYCO ELECT MTL206N
TE (Tyco) MTL206N
TE CONNECTIV MTL206N
TE CONNECTIVITY (TYCO) MTL206N
TYCO POWER SYSTEMS MTL206N
TE Connectivity / Circuit Prot MTL206N
TYCO ELECTRONICS HK LTD MTL206N
TE Connectivity / Circuit Protection MTL206N
TYCO INTERNATIONAL MTL206N
TE Connectivity Energy MTL206N
TE SENSOR SOLUTIONS MTL206N
TE Connectivity /CGS Brand MTL206N
TYCO ELECTRONICS LOGISTICS AG MTL206N
Tyco Electronics MTL206N
TE MTL206N
TE Connectivty MTL206N

Search for other parts like MTL206 »