Micron MTFC2GMDEA-0M WT

Managed NAND Flash Serial e-MMC 3.3V 16G-bit 16G/4G/2G x 1/4-bit/8-bit 153-Pin WFBGA T/R/Tray
Production

Technical Specifications

Physical
MountSurface Mount
Number of Pins153
Technical
Density16 Gb
Interface8 bit, MMC
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size2 GB
Memory TypeFLASH, NAND
Min Operating Temperature-25 °C
Min Supply Voltage1.65 V
Nominal Supply Current70 mA
Nominal Supply Voltage (DC)3.3 V
Operating Supply Voltage3.3 V
Sync/AsyncSynchronous
Voltage3.3 V
Voltage Rating (DC)3.3 V
Word Size8 b
Dimensions
Height800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Micron MTFC2GMDEA-0M WT.

Related Parts

Descriptions

Descriptions of Micron MTFC2GMDEA-0M WT provided by its distributors.

Managed NAND Flash Serial e-MMC 3.3V 16G-bit 16G/4G/2G x 1/4-bit/8-bit 153-Pin WFBGA T/R/Tray
Active Non-Volatile ROHS3Compliant MMC ic memory -25C~85C TA 2.7V~3.6V 16Gb 2G x 8
Managed NAND, e.MMC, 2GB, 3.3V, 153-ball WFBGA, RoHS
Micron SCT
MICMTFC2GMDEA-0M_WT J53K ESG 2GB E-MMC

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON TECHNOLOGY IDAHO
  • MIC
  • MICRN
  • MICRON ELECTRIC CO LTD
  • MIRCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTFC2GMDEA 0M WT
  • MTFC2GMDEA0M WT

Technical Specifications

Physical
MountSurface Mount
Number of Pins153
Technical
Density16 Gb
Interface8 bit, MMC
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size2 GB
Memory TypeFLASH, NAND
Min Operating Temperature-25 °C
Min Supply Voltage1.65 V
Nominal Supply Current70 mA
Nominal Supply Voltage (DC)3.3 V
Operating Supply Voltage3.3 V
Sync/AsyncSynchronous
Voltage3.3 V
Voltage Rating (DC)3.3 V
Word Size8 b
Dimensions
Height800 µm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant