Microchip MTD6502B-LC1-01

5V 3 phase sensorless BLDC motor driver, Km=1 | Microchip Technology Inc. MTD6502B-LC1-01
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current50 µA
Number of Outputs1
Output Current750 mA
Output Voltage3 V
PackagingTape & Reel (TR)
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Microchip MTD6502B-LC1-01.

Electro Sonic
Datasheet20 pages12 years ago
Upverter
Technical Drawing2 pages21 years ago

Alternate Parts

Price @ 1000
$ 1.3
$ 0.66
$ 0.66
Stock
236,520
408,656
408,656
Authorized Distributors
6
4
4
Case/Package
-
-
-
Number of Pins
-
10
10
Number of Outputs
1
1
1
Max Output Current
-
-
-
Output Voltage
3 V
-
-
Interface
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MTD6502B-LC1-01.

Related Parts

Descriptions

Descriptions of Microchip MTD6502B-LC1-01 provided by its distributors.

5V 3 phase sensorless BLDC motor driver, Km=1 | Microchip Technology Inc. MTD6502B-LC1-01
CMOS Tape & Reel (TR) MD6502B Fan Motor Driver motor driver 2.5/5V 1A 3mm -40C~150C TJ
Motor / Motion / Ignition Controllers & Drivers 5V 3phase Sensorless BLDC Motor Drvr Km=1
Motor Driver/Controller, Three Phase DC Brushless, 2 V to 5.5 V, 3 Outputs, 1 A, 10 Pins, TDFN-EP
Three-Phase Motor Driver, 2 to 5.5V, 0.75A, TDFN-10, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
MountSurface Mount
Technical
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current50 µA
Number of Outputs1
Output Current750 mA
Output Voltage3 V
PackagingTape & Reel (TR)
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Microchip MTD6502B-LC1-01.

Electro Sonic
Datasheet20 pages12 years ago
Upverter
Technical Drawing2 pages21 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements