Microchip MTD6502B-LC1-00

5V 3 phase sensorless BLDC motor driver, Km=0 | Microchip Technology Inc. MTD6502B-LC1-00
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins10
Technical
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Outputs1
Output Current750 mA
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Microchip MTD6502B-LC1-00.

SHENGYU ELECTRONICS
Datasheet20 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.65
$ 1.3
$ 1.3
Stock
72,995
235,744
235,744
Authorized Distributors
3
6
6
Case/Package
-
-
-
Number of Pins
10
-
-
Number of Outputs
1
1
1
Max Output Current
-
-
-
Output Voltage
-
3 V
3 V
Interface
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MTD6502B-LC1-00.

Related Parts

Descriptions

Descriptions of Microchip MTD6502B-LC1-00 provided by its distributors.

5V 3 phase sensorless BLDC motor driver, Km=0 | Microchip Technology Inc. MTD6502B-LC1-00
Motor / Motion / Ignition Controllers & Drivers 5V 3phase Sensorless BLDC Motor Drvr Km=0
Three-Phase Motor Driver, 2V to 5.5V, 0.75A, TDFN-10, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
MountSurface Mount
Number of Pins10
Technical
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Outputs1
Output Current750 mA
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Microchip MTD6502B-LC1-00.

SHENGYU ELECTRONICS
Datasheet20 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements