Aptina MT9M413C36STC

Image Sensor Color/Monochrome CMOS 1280x1024Pixels 280-Pin CPGA Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-MT9M413C36STCContact
>1wk

Technical Specifications

Physical
MountThrough Hole
Number of Pins280
Technical
Max Operating Temperature60 °C
Max Supply Voltage3.6 V
Min Operating Temperature-5 °C
Min Supply Voltage3 V
Operating Supply Voltage3.3 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Aptina MT9M413C36STC.

Arrow Electronics
Datasheet37 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Aptina MT9M413C36STC.

Descriptions

Descriptions of Aptina MT9M413C36STC provided by its distributors.

Image Sensor Color/Monochrome CMOS 1280x1024Pixels 280-Pin CPGA Tray
SENSOR IMAGE COLOR CMOS 280-PGA

Manufacturer Aliases

Aptina has several brands around the world that distributors may use as alternate names. Aptina may also be known as the following names:

  • APTINA IMAGING
  • Aptina-ON Semiconductor
  • APTINA IMAGING CORPORATION
  • APTINA LLC
  • APTINA/PBF
  • ANTELEC
  • APTINA IMAGING CORP
  • APTINA/MICRON
  • Aptina Ima

Technical Specifications

Physical
MountThrough Hole
Number of Pins280
Technical
Max Operating Temperature60 °C
Max Supply Voltage3.6 V
Min Operating Temperature-5 °C
Min Supply Voltage3 V
Operating Supply Voltage3.3 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Aptina MT9M413C36STC.

Arrow Electronics
Datasheet37 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant