Microchip MT9172APR1

Pb Free Dnic 1.5Um 28 Plcc 11.5X11.5X4.4Mm T/R Rohs Compliant: Yes |Microchip MT9172APR1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Technical
Data Rate160 kbps
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current10 mA
Number of Circuits1
Operating Supply Current10 mA
Operating Supply Voltage5 V
PackagingTape & Reel
Dimensions
Height4.57 mm

Documents

Download datasheets and manufacturer documentation for Microchip MT9172APR1.

Augswan
Datasheet26 pages22 years ago
Upverter
Technical Drawing3 pages21 years ago

Alternate Parts

Price @ 1000
$ 16.93
$ 7.17
$ 7.17
Stock
59,608
232,932
232,932
Authorized Distributors
4
4
4
Case/Package
PLCC
PLCC
PLCC
Number of Pins
-
-
-
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
160 kbps
160 kbps
160 kbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT9172APR1.

Related Parts

Descriptions

Descriptions of Microchip MT9172APR1 provided by its distributors.

Pb Free Dnic 1.5Um 28 Plcc 11.5X11.5X4.4Mm T/R Rohs Compliant: Yes |Microchip MT9172APR1
Digital Network Interface Circuit 28-Pin PLCC T/R - Tape and Reel
e3 Tape & Reel (TR) DIGITAL SLIC Subscriber Line Interface Concept (SLIC) interface telecom 4.75V~5.25V 10mA 4.57mm 160kbps
IC SUBSCRIBER NETWRK DNIC 28PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Technical
Data Rate160 kbps
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current10 mA
Number of Circuits1
Operating Supply Current10 mA
Operating Supply Voltage5 V
PackagingTape & Reel
Dimensions
Height4.57 mm

Documents

Download datasheets and manufacturer documentation for Microchip MT9172APR1.

Augswan
Datasheet26 pages22 years ago
Upverter
Technical Drawing3 pages21 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements