Microchip MT9172AP1

MT9171 Series 5.25 V Surface Mount Specialty Interface IC - PLCC-28
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins28
Technical
Data Rate160 kbps
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current10 mA
Number of Channels1
Number of Circuits1
Number of Converters1
Operating Supply Current10 mA
Operating Supply Voltage5 V
Dimensions
Height4.57 mm

Documents

Download datasheets and manufacturer documentation for Microchip MT9172AP1.

Augswan
Datasheet26 pages22 years ago
Electro Sonic
Datasheet28 pages17 years ago
Upverter
Technical Drawing3 pages21 years ago

Inventory History

3 month trend:
-20.45%

Alternate Parts

Price @ 1000
$ 16.83
$ 7.05
$ 7.05
Stock
312,724
208,533
208,533
Authorized Distributors
4
4
4
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT9172AP1.

Related Parts

Descriptions

Descriptions of Microchip MT9172AP1 provided by its distributors.

MT9171 Series 5.25 V Surface Mount Specialty Interface IC - PLCC-28
Digital Network Interface Circuit 28-Pin PLCC Tube - Rail/Tube
PLCC-28(11.51x11.51) Telecommunication Interface ICs ROHS
e3 Tube IN PRODUCTION (Last Updated: 1month ago) DIGITAL SLIC interface telecom 4.75V~5.25V 10mA 4.57mm 160kbps
IC SUBSCRIBER NETWRK DNIC 28PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins28
Technical
Data Rate160 kbps
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current10 mA
Number of Channels1
Number of Circuits1
Number of Converters1
Operating Supply Current10 mA
Operating Supply Voltage5 V
Dimensions
Height4.57 mm

Documents

Download datasheets and manufacturer documentation for Microchip MT9172AP1.

Augswan
Datasheet26 pages22 years ago
Electro Sonic
Datasheet28 pages17 years ago
Upverter
Technical Drawing3 pages21 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements