Microchip MT9172ANR1

MT9172 Series Digital Subscriber Surface Mount Telephone - SSOP-24
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Technical
Data Rate160 kbps
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of Circuits1
Operating Supply Current10 mA
Operating Supply Voltage5 V
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Microchip MT9172ANR1.

Augswan
Datasheet26 pages22 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 19.405
$ 7.6
$ 7.6
Stock
229,643
112,565
112,565
Authorized Distributors
4
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
-
24
24
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT9172ANR1.

Related Parts

Descriptions

Descriptions of Microchip MT9172ANR1 provided by its distributors.

MT9172 Series Digital Subscriber Surface Mount Telephone - SSOP-24
Digital Network Interface Circuit 160Kbps 5V 24-Pin SSOP T/R
IC SUBSCRIBER NETWRK DNIC 24SSOP
e3 Tape & Reel (TR) DIGITAL SLIC Subscriber Line Interface Concept (SLIC) interface telecom 4.75V~5.25V 10mA 5.3mm 160kbps

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Technical
Data Rate160 kbps
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of Circuits1
Operating Supply Current10 mA
Operating Supply Voltage5 V
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Microchip MT9172ANR1.

Augswan
Datasheet26 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements