Microchip MT9172AN1

Digital Network Interface Circuit 160Kbps 5V 24-Pin SSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins24
Technical
Data Rate160 kbps
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of Circuits1
Operating Supply Current10 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip MT9172AN1.

Augswan
Datasheet26 pages22 years ago
Newark
Datasheet26 pages8 years ago

Inventory History

3 month trend:
+87.09%

Alternate Parts

Price @ 1000
$ 18.44
$ 8.18
$ 8.18
Stock
240,264
271,048
271,048
Authorized Distributors
5
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT9172AN1.

Related Parts

Descriptions

Descriptions of Microchip MT9172AN1 provided by its distributors.

Digital Network Interface Circuit 160Kbps 5V 24-Pin SSOP Tube
Digital N/W Interface Circuit, 85Deg C Rohs Compliant: Yes |Microchip MT9172AN1
IC SUBSCRIBER NETWRK DNIC 24SSOP
SSOP-24 Telecommunication Interface ICs ROHS
e3 Tube IN PRODUCTION (Last Updated: 1month ago) DIGITAL SLIC interface telecom 4.75V~5.25V 10mA 5.3mm 160kbps

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins24
Technical
Data Rate160 kbps
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of Circuits1
Operating Supply Current10 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip MT9172AN1.

Augswan
Datasheet26 pages22 years ago
Newark
Datasheet26 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements