Microchip MT9171APR1

Pb Free 1.5Um Dnic 28 Plcc 11.5X11.5X4.4Mm T/R Rohs Compliant: Yes |Microchip MT9171APR1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Technical
Data Rate160 kbps
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of Circuits1
Operating Supply Current10 mA
Operating Supply Voltage5 V
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Microchip MT9171APR1.

SHENGYU ELECTRONICS
Datasheet26 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.17
$ 16.93
$ 16.93
Stock
231,770
59,602
59,602
Authorized Distributors
4
4
4
Case/Package
PLCC
PLCC
PLCC
Number of Pins
-
-
-
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT9171APR1.

Related Parts

Descriptions

Descriptions of Microchip MT9171APR1 provided by its distributors.

Pb Free 1.5Um Dnic 28 Plcc 11.5X11.5X4.4Mm T/R Rohs Compliant: Yes |Microchip MT9171APR1
Digital Subscriber Interface Circuit 160Kbps 28-Pin PLCC T/R
IC SUBSCRIBER NETWRK DSIC 28PLCC
PLCC-28 Telecommunication Interface ICs ROHS
ROHS3Compliant Active Surface Mount Subscriber Line Interface Concept (SLIC) interface telecom -40C~85C 10mA 4.75V~5.25V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Technical
Data Rate160 kbps
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of Circuits1
Operating Supply Current10 mA
Operating Supply Voltage5 V
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Microchip MT9171APR1.

SHENGYU ELECTRONICS
Datasheet26 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements