Microchip MT9171AP1

Pb Free Dnic 1.5Um 28 Plcc 11.5X11.5X4.4Mm Tube Rohs Compliant: Yes |Microchip MT9171AP1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins28
Technical
Data Rate160 kbps
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of Circuits1
Operating Supply Current10 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip MT9171AP1.

Future Electronics
Datasheet28 pages17 years ago
Augswan
Datasheet26 pages22 years ago

Alternate Parts

Price @ 1000
$ 7.05
$ 16.83
$ 16.83
Stock
203,559
310,010
310,010
Authorized Distributors
3
3
3
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT9171AP1.

Related Parts

Descriptions

Descriptions of Microchip MT9171AP1 provided by its distributors.

Pb Free Dnic 1.5Um 28 Plcc 11.5X11.5X4.4Mm Tube Rohs Compliant: Yes |Microchip MT9171AP1
Digital Subscriber Interface Circuit 28-Pin PLCC Tube - Rail/Tube
IC SUBSCRIBER NETWRK DSIC 28PLCC
e3 Tube IN PRODUCTION (Last Updated: 1month ago) DIGITAL SLIC interface telecom 4.75V~5.25V 10mA 4.57mm 160kbps
PLCC-28 Telecommunication Interface ICs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins28
Technical
Data Rate160 kbps
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of Circuits1
Operating Supply Current10 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip MT9171AP1.

Future Electronics
Datasheet28 pages17 years ago
Augswan
Datasheet26 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements