Microchip MT9171ANR1

MT9171 Series 5.25V Surface Mount Specialty Interface IC - SSOP-24
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins24
Technical
Data Rate160 kbps
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of Circuits1
Operating Supply Current10 mA
Operating Supply Voltage5 V
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Microchip MT9171ANR1.

Augswan
Datasheet26 pages22 years ago

Inventory History

3 month trend:
-92.60%

Alternate Parts

Price @ 1000
$ 7.6
$ 19.405
Stock
130,855
231,705
Authorized Distributors
5
4
Case/Package
SSOP
SSOP
Number of Pins
24
-
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT9171ANR1.

Related Parts

Descriptions

Descriptions of Microchip MT9171ANR1 provided by its distributors.

MT9171 Series 5.25V Surface Mount Specialty Interface IC - SSOP-24
Digital Subscriber Interface Circuit 24-Pin SSOP T/R - Tape and Reel
IC DSIC SUBSCRIBER NETWRK 24SSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins24
Technical
Data Rate160 kbps
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of Circuits1
Operating Supply Current10 mA
Operating Supply Voltage5 V
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Microchip MT9171ANR1.

Augswan
Datasheet26 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements