Microchip MT9171AN1

MT9171 Series 5.25 V Surface Mount Specialty Interface IC - SSOP-24
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins24
Weight220.105698 mg
Technical
Data Rate160 kbps
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of Circuits1
Operating Supply Current10 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip MT9171AN1.

Augswan
Datasheet26 pages22 years ago
Electro Sonic
Datasheet26 pages8 years ago

Alternate Parts

Price @ 1000
$ 8.18
$ 18.44
$ 18.44
Stock
270,729
241,639
241,639
Authorized Distributors
6
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT9171AN1.

Related Parts

Descriptions

Descriptions of Microchip MT9171AN1 provided by its distributors.

MT9171 Series 5.25 V Surface Mount Specialty Interface IC - SSOP-24
Digital Subscriber Interface Circuit 24-Pin SSOP Tube - Rail/Tube
IC DSIC SUBSCRIBER NETWRK 24SSOP
e3 Tube IN PRODUCTION (Last Updated: 1month ago) DIGITAL SLIC interface telecom 4.75V~5.25V 10mA 5.3mm 160kbps

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins24
Weight220.105698 mg
Technical
Data Rate160 kbps
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of Circuits1
Operating Supply Current10 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip MT9171AN1.

Augswan
Datasheet26 pages22 years ago
Electro Sonic
Datasheet26 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements