Microchip MT9126AS1

Pb Free Quad Adpcm 28 Soic .300In Tube Rohs Compliant: Yes |Microchip MT9126AS1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Weight2.214806 g
Technical
Data Rate64 kbps
Frequency4.096 MHz
InterfaceSerial
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels4
Number of Circuits4
Operating Supply Current5 mA
Operating Supply Voltage5 V
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip MT9126AS1.

Electro Sonic
Datasheet27 pages15 years ago
SHENGYU ELECTRONICS
Datasheet27 pages17 years ago

Inventory History

3 month trend:
-7.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT9126AS1.

Related Parts

Descriptions

Descriptions of Microchip MT9126AS1 provided by its distributors.

Pb Free Quad Adpcm 28 Soic .300In Tube Rohs Compliant: Yes |Microchip MT9126AS1
ADPCM Voice Compression G.726 16Kbps/24Kbps/32Kbps 5V 28-Pin SOIC Tube
IC TRANSCODER QUAD ADPCM 28SOIC
e3 Serial Tube ADPCM CODEC interface telecom 4.5V~5.5V 5mA 500mW 7.5mm
SOIC-28 Telecommunication Interface ICs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Weight2.214806 g
Technical
Data Rate64 kbps
Frequency4.096 MHz
InterfaceSerial
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels4
Number of Circuits4
Operating Supply Current5 mA
Operating Supply Voltage5 V
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip MT9126AS1.

Electro Sonic
Datasheet27 pages15 years ago
SHENGYU ELECTRONICS
Datasheet27 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements