Microchip MT9123AP1

e3 Serial Tube ISDN ECHO CANCELLER interface telecom 4.5V~5.5V 50mA 500mW 11.505mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins28
Weight1.182714 g
Technical
Frequency19.2 MHz
InterfaceSerial
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels2
Number of Circuits2
Operating Supply Current50 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip MT9123AP1.

Electro Sonic
Datasheet33 pages15 years ago
SHENGYU ELECTRONICS
Datasheet33 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT9123AP1.

Related Parts

Descriptions

Descriptions of Microchip MT9123AP1 provided by its distributors.

e3 Serial Tube ISDN ECHO CANCELLER interface telecom 4.5V~5.5V 50mA 500mW 11.505mm
Isdn Echo Canceller, 1-Func, Cmos, Pqcc28 Rohs Compliant: Yes |Microchip MT9123AP1
ECHO Canceller Chip 2-CH G.165/G.711 With Tone Detection 28-Pin PLCC Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins28
Weight1.182714 g
Technical
Frequency19.2 MHz
InterfaceSerial
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels2
Number of Circuits2
Operating Supply Current50 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip MT9123AP1.

Electro Sonic
Datasheet33 pages15 years ago
SHENGYU ELECTRONICS
Datasheet33 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements