Microchip MT9122AP1

ECHO Canceller Chip 2-CH G.164/G.165/G.711 With Tone Detection 28-Pin PLCC Tube - Rail/Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLCC
MountSurface Mount
Number of Pins28
Technical
InterfaceSerial
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits2
Operating Supply Current70 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip MT9122AP1.

SHENGYU ELECTRONICS
Datasheet36 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT9122AP1.

Related Parts

Descriptions

Descriptions of Microchip MT9122AP1 provided by its distributors.

ECHO Canceller Chip 2-CH G.164/G.165/G.711 With Tone Detection 28-Pin PLCC Tube - Rail/Tube
MT9122 Series Dual Voice Echo Canceller Surface Mount - PLCC-28
Pb Free DUAL VOICE ECHO CANCELLER W/TD
e3 Serial Tube IN PRODUCTION (Last Updated: 1month ago) interface telecom 4.5V~5.5V 70mA 11.505mm -40C~85C
PLCC-28 Telecommunication Interface ICs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageLCC
MountSurface Mount
Number of Pins28
Technical
InterfaceSerial
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits2
Operating Supply Current70 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip MT9122AP1.

SHENGYU ELECTRONICS
Datasheet36 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements