Microchip MT90826AL1

ROHS3Compliant QUAD GULL WING Active interface telecom -40C~85C 28mm 1W 64mA
Datasheet

Price and Stock

Technical Specifications

Physical
MountSurface Mount
Number of Pins160
Technical
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Current64 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Circuits4
Number of Ports32
Operating Supply Current64 mA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip MT90826AL1.

Electro Sonic
Datasheet46 pages15 years ago
Augswan
Datasheet46 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT90826AL1.

Related Parts

Descriptions

Descriptions of Microchip MT90826AL1 provided by its distributors.

ROHS3Compliant QUAD GULL WING Active interface telecom -40C~85C 28mm 1W 64mA
Switch Fabric 4K x 4K/2K x 2K/1K x 1K 3.3V 160-Pin MQFP Tray
IC DGTL SWITCH QDX QUAD 160MQFP
Pb Free Quad Digital Switch 160 Mqfp 28X28X3.32Mm Tray Rohs Compliant: Yes |Microchip MT90826AL1
MQFP-160(28x28) Telecommunication Interface ICs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
MountSurface Mount
Number of Pins160
Technical
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Current64 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Circuits4
Number of Ports32
Operating Supply Current64 mA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip MT90826AL1.

Electro Sonic
Datasheet46 pages15 years ago
Augswan
Datasheet46 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements