Microchip MT9076BP1

e3 Tube FRAMER Transceiver interface telecom 3V~3.6V 98mA 24.23mm 8.192Mbps
Datasheet

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins68
Technical
Data Rate8.192 Mbps
Logic FunctionTransceiver
Max Operating Temperature85 °C
Max Supply Current98 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Circuits1
Number of Transceivers1
Operating Supply Current85 mA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip MT9076BP1.

SHENGYU ELECTRONICS
Datasheet172 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT9076BP1.

Related Parts

Descriptions

Descriptions of Microchip MT9076BP1 provided by its distributors.

e3 Tube FRAMER Transceiver interface telecom 3V~3.6V 98mA 24.23mm 8.192Mbps
Framer E1/J1/T1 3.3V 68-Pin PLCC Tube
IC TELECOM INTERFACE 68PLCC
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins68
Technical
Data Rate8.192 Mbps
Logic FunctionTransceiver
Max Operating Temperature85 °C
Max Supply Current98 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Circuits1
Number of Transceivers1
Operating Supply Current85 mA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip MT9076BP1.

SHENGYU ELECTRONICS
Datasheet172 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements