Microchip MT9076BB1

SINGLE CHIP TRANSCEIVER, LQFP-80; Available until stocks are exhausted

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins80
Weight639.990485 mg
Technical
Data Rate8.192 Mbps
Logic FunctionTransceiver
Max Operating Temperature85 °C
Max Supply Current98 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Circuits1
Number of Transceivers1
Operating Supply Current85 mA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip MT9076BB1.

Augswan
Datasheet172 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT9076BB1.

Related Parts

Descriptions

Descriptions of Microchip MT9076BB1 provided by its distributors.

SINGLE CHIP TRANSCEIVER, LQFP-80; Available until stocks are exhausted
T1/E1/J1 Single Chip 3.3 V 4 to 64 kbps Surface Mount Transceiver - LQFP-80
Single Chip Transceiver, Lqfp-80 Rohs Compliant: Yes |Microchip MT9076BB1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins80
Weight639.990485 mg
Technical
Data Rate8.192 Mbps
Logic FunctionTransceiver
Max Operating Temperature85 °C
Max Supply Current98 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Circuits1
Number of Transceivers1
Operating Supply Current85 mA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip MT9076BB1.

Augswan
Datasheet172 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements