Microchip MT9041BP1

Clock Generators & Support Products Pb Free MULTIPLE OUTPUT TRUNK PLL
Production

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins28
Weight1.182714 g
Technical
Max Duty Cycle60 %
Max Operating Temperature85 °C
Max Supply Current60 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current60 mA
Number of Circuits1
Number of Transceivers1
Operating Supply Current60 mA

Documents

Download datasheets and manufacturer documentation for Microchip MT9041BP1.

Augswan
Datasheet24 pages22 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT9041BP1.

Related Parts

Descriptions

Descriptions of Microchip MT9041BP1 provided by its distributors.

Clock Generators & Support Products Pb Free MULTIPLE OUTPUT TRUNK PLL
IC SYNCHRONIZER T1/E1 28PLCC
IC TELECOM INTERFACE 28PLCC
Framer T1/E1 5V 28-Pin PLCC Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins28
Weight1.182714 g
Technical
Max Duty Cycle60 %
Max Operating Temperature85 °C
Max Supply Current60 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current60 mA
Number of Circuits1
Number of Transceivers1
Operating Supply Current60 mA

Documents

Download datasheets and manufacturer documentation for Microchip MT9041BP1.

Augswan
Datasheet24 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements