Zarlink MT89L86APR1

Switch Fabric 256 x 256/512 x 256/128 x 128 131.072Mbps 3.3V 44-Pin PLCC T/R
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageLCC
MountSurface Mount
Number of Pins44
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Operating Supply Current6 mA
Operating Supply Voltage3.3 V
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Zarlink MT89L86APR1.

SHENGYU ELECTRONICS
Datasheet44 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Zarlink MT89L86APR1.

Related Parts

Descriptions

Descriptions of Zarlink MT89L86APR1 provided by its distributors.

Switch Fabric 256 x 256/512 x 256/128 x 128 131.072Mbps 3.3V 44-Pin PLCC T/R
IC TDM/TSI SWITCH 512X256 44PLCC
IC TELECOM INTERFACE 44PLCC

Manufacturer Aliases

Zarlink has several brands around the world that distributors may use as alternate names. Zarlink may also be known as the following names:

  • ZARLINK SEMICONDUCTOR
  • ZARLINK SEMICONDUCTOR INC
  • ZARLINK SEMICONDUCTO
  • ZAR
  • ZARLINK SEMI
  • ZAR/MITE
  • Zarlink Semiconductors
  • Zarlink/Mitel Semiconductor
  • MITEL CORP AKA ZARLINK
  • ZARL
  • Zarlink Semiconductor [Formerly Mitel]

Technical Specifications

Physical
Case/PackageLCC
MountSurface Mount
Number of Pins44
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Operating Supply Current6 mA
Operating Supply Voltage3.3 V
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Zarlink MT89L86APR1.

SHENGYU ELECTRONICS
Datasheet44 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements