Microchip MT89L86AP1

ROHS3Compliant QUAD J BEND Active interface telecom -40C~85C 4.57mm 6mA 3V~3.6V
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageLCC
MountSurface Mount
Number of Pins44
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Operating Supply Current6 mA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip MT89L86AP1.

Augswan
Datasheet44 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT89L86AP1.

Related Parts

Descriptions

Descriptions of Microchip MT89L86AP1 provided by its distributors.

ROHS3Compliant QUAD J BEND Active interface telecom -40C~85C 4.57mm 6mA 3V~3.6V
Switch Fabric 256 x 256/512 x 256/128 x 128 131.072Mbps 3.3V 44-Pin PLCC Tube
IC TDM/TSI SWITCH 512X256 44PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageLCC
MountSurface Mount
Number of Pins44
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Operating Supply Current6 mA
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Microchip MT89L86AP1.

Augswan
Datasheet44 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements